0254 0003 010 | SES-Sterling
Screw-on housing bumper
Unit Price (€ / pc.)
0.3011 € *
Available: 701 pcs.
Next delivery: 1,000 pcs. on 2024-05-10
Leadtime: 6 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3011 €
50 pcs.
0.2666 €
100 pcs.
0.2297 €
500 pcs.
0.2190 €
2000 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on housing feet, type 17.51.
Made of rubber, black.
Technical attributes (type, foot diameter (Fd), foot height (Fh), fastening hole diameter (Mh)): 17.51.140, Fd 14, Fh 10, Mh 3.0 mm
Technical specifications
Version | enclosure feet | |
Colour | black | |
Material | NR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |