796.1 | Mentor
Screw-on housing bumper
Unit Price (€ / pc.)
4.5696 € *
Available: 151 pcs.
Leadtime: 4 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
250 pcs.
3.3915 €
1000 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on housing feet, type Mentor 796.1.
Adjustable. Made of nickel-plated brass. With rubber insert for safe and slip-proof stand; Foot diameter (adjusting knurl): 20 mm. Mounting: M 6 single-hole mounting.
Type: 796.1, housing foot
Technical specifications
Version | enclosure feet | |
Type of mounting | screw M6 | |
Colour | natural | |
Height | 12 mm | |
Material | brass |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |