50.501 | Kendrion Kuhnke
Screw-on entry blanks G 1/8
Order No.: 63G610
EAN: 4099891493080
MPN:
50.501
Unit Price (€ / pc.)
2.6299 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
250 pcs.
1.9754 €
1000 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blanking plug, G 1/8, type 50.501.
Type: 50.501, blanking plug, brass
Technical specifications
Thread size | G1/8 | |
Length | 12.5 mm | |
Material | brass | |
Accessory Type | dummy plug |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |