23.1033-24 | Stäubli Electrical Connectors
4 mm screw-in adapter, screw connection, CAT II, yellow, 23.1033-24
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
25 pcs.
1.0948 €
100 pcs.
0.9877 €
500 pcs.
0.8806 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Screw-in adapter, 23.1033-24, Stäubli Electrical Connectors
Insulated, screw-in adapter with external thread for screw connection to threaded holes. Machined brass. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Socket with internal slot for screwdriver.
Technical specifications
Connection | screw connection | |
Version | screw-in adapter | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | yellow | |
contact surface | nickel-plated | |
Length | 31.5 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |