90.21.0 | Finder
Relay socket, 90.21.0
Corresponding screw-type sockets, type 90.2.
With integrated snap-on mount for 35 mm rails (EN 500222). With cage clamp terminals; Contact rating: 10 A/250 V. Dielectric strength: 2.0 kVAC. Degree of protection: IP 20. Ambient temperatures: –40 to +70°C.
Technical attributes (rated coil voltage, working range min./max., coil resistance): 90.21.0, black, for relays 60.13
Accessory Type | relay socket |
Country of origin | IT |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |