Finder

90.20.0 | Finder

Relay socket for 60.12 relay, 90.20.0

Order No.:  30G1081
MPN:
90.20.0
90200
Series:  90
EAN: 8012823193977
Finder
default L
default S
Images may differ
default L
Order No.: 30G1080 Manufacturer: Finder
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Add to Cart
Total Price:
7.44 € *
Quantity
Price per unit*
10 pcs.
7.4375 €
50 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Corresponding screw-type sockets, type 90.2.

With integrated snap-on mount for 35 mm rails (EN 500222). With cage clamp terminals; Contact rating: 10 A/250 V. Dielectric strength: 2.0 kVAC. Degree of protection: IP 20. Ambient temperatures: –40 to +70°C.

Technical attributes (rated coil voltage, working range min./max., coil resistance): 90.20.0, black, for relays 60.12

Technical specifications
Suitable for 60.12 relay
Accessory Type relay socket
Show similar products (0)
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 30G1080

Manufacturer SKU:

 90.20

 

Available: 0 pcs.
Leadtime: 5 Weeks **
7.44 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.4375 €
50 pcs.
7.0091 €