80513-AA | Kontakt-Chemie
Kontakt-Chemie screen cleaner, spray can, 400 ml, 80513-AA
Order No.: 12L404
EAN: 5412386059964
MPN:
80513-AA
SCREEN 99 400ML SPRAY
Unit Price (€ / pc.)
15.9698 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.0658 €
50 pcs.
13.1019 €
150 pcs.
12.5188 €
500 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sprays Screen 99, type Kontakt Chemie 805.
With active foam for cleaning glass and plastic surfaces, e.g. monitor screens, copying machines and housings. The foam does not run off vertical surfaces so that the dirt is not distributed.
Type: 80513, Screen 99 spray, 400 ml
Technical specifications
Usage | glass and plastic surfaces | |
Version | screen cleaner | |
Container | spray can | |
Contents | 400 ml |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |