1431411 | Cramolin

Cramolin screen cleaner, spray can, 200 ml, 1431411

Order No.: 12L1204
EAN: 4099891433994
MPN:
1431411
Screen TFT 200ml
Cramolin
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Cramolin screen cleaner, spray can, 400 ml, 1321611
Order No.: 12L1202
Manufacturer: Cramolin
per pc. 10.6386 € *
*incl. VAT plus shipping costs

Technical sprays, type Cramolin Screen TFT.

Antistatic, stable active foam for gentle cleaning of TFT/LCD displays, plasma and PC screens, cell phones, PDAs, camcorders, touch screens and navigation systems

Type: Screen TFT, spray can, 200 ml

Technical specifications
Usage cleaning of TFT/LCD displays
Version screen cleaner
Container spray can
Contents 200 ml
Logistics
Country of origin DE
Customs tariff number 34025090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P211 Do not spray on an open flame or other ignition source.
  • P271 Use only outdoors or in a well-ventilated area.
Replacement

Order No.:

 12L1202

Manufacturer SKU:

 1321611

 

Available: 12 pcs. Leadtime: 1 Week **
10.64 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6386 €
10 pcs.
9.3534 €
50 pcs.
8.7108 €
150 pcs.
8.3419 €
500 pcs.
7.9135 €