FLUKE 810 | Fluke

VIBRATION METER FLUKE 810

Order No.: 27K0268
EAN: 0095969527415
MPN:
FLUKE 810
3542635
Fluke
default L
Image may differ
Unit Price (€ / pc.)
16,348.2200 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16,348.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16,348.2200 €
Technical specifications
Version vibration meter
Frequency range 5 Hz-20 kHz
Accuracy ± 0.05 %
Logistics
Country of origin US
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes