20.17292.21 | EOZ
Cap, round, Ø 10 mm, (H) 13 mm, black, for pushbutton switch, 20.17292.21
Order No.: 12G2923
EAN: 4099889323566
MPN:
20.17292.21
Unit Price (€ / pc.)
10.3649 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
50 pcs.
10.3649 €
100 pcs.
9.7461 €
*incl. VAT plus shipping costs
**Subject to prior sale
Black cap, 20.17292.21, EOZ
Black cap, splash-proof for push buttons, mounting diameter 10 mm
Technical specifications
Version | round | |
diameter | 10 mm | |
Colour | black | |
Suitable for | pushbutton switch | |
Height | 13 mm | |
Accessory Type | cap |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |