264-727 | WAGO

4-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, yellow/green, 264-727

Order No.: 09H7520
EAN: 4044918458405
MPN:
264-727
Series: 264
WAGO
default L
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 121 pcs.
Leadtime: 3 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
25 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature through terminal blocks for TS 15 or TS 35 mounting rails, type Wago 264-.

Horizontal design, wire entrance on the front, cage clamp terminals; Cross-sections: 0.08 to 2.5 mm². Rated voltage to EN (degree of soiling): 800 V (3). Rated surge voltage: 8.0 kV. Rated current: 24 A. Certifications: VDE, UL, CSA, CSM etc. The blue terminals are approved for EEx-I applications.

4-conductor ground terminal blocks for TS 15 mounting rail, type 264-.

Dimensions LxWxH: 32 x 10 x 24.5 mm (measured from the top edge of the mounting rail).

Type: 264–727, green–yellow

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4-wire protective earth terminal
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 10 mm
Colour yellow/green
Height 32 mm
Length 24.5 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Connection
Colour
AWG cross-section
Rated current
Number of terminals
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Connection
Colour
AWG cross-section
Rated current
Number of terminals