2004-1207 | WAGO
Protective conductor terminal, spring-clamp connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, yellow/green, 2004-1207
Miniature through terminal block series TOPJOB S for mounting rails TS 35, type Wago 2004-1207
Horizontal design, wire entrance from the front, particularly space-saving cage-clamp-S terminals.
Version: 2-conductor ground terminal blocks, rated cross-section 4.0 mm²
Cross-sectional range type 2004: 0.5 to 4.0 mm²
Rated voltage to EN (degree of soiling): 800 V (3)
Rated current type 2004: 32 A
Dimensions type 2002/2004: Length 52.5, Width 6.2, Height 33 mm (H measured from the top edge of the mounting rail).
Certifications: UL, CSA, KEMA etc. The blue terminals are approved for EEx-I applications.
Color: green-yellow
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 20 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | yellow/green | |
Height | 52.3 mm | |
Length | 32.9 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Rated current | 32 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |