GSP1.8101.1 | SCHURTER
Plug C14, 3 pole, screw mounting, PCB connection, black, GSP1.8101.1
Unit Price (€ / pc.)
1.0591 € *
Available: 3 pcs.
Leadtime: 8 Weeks **
Plug, GSP1.8101.1, SCHURTER
IEC Appliance inlet C14, Screw-on Mounting, Rear Side, PCB-terminals.
Features
- Panel mountable
- 1 Function
- For PCB mounting
- Housing material: Thermoplastic, UL 94V-0
- V-Lock notch standard
Technical specifications
Connection | PCB connection | |
Version | plug | |
Design | angled | |
Colour | black | |
IEC designation | C14 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 3 mm | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |