IEC Appliance inlet C14 with line switch 2-pole, Fuseholder 1-pole.
Features
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Swich colour | red | |
Colour | black | |
IEC designation | C14 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | Yes | |
Power switch available | Yes | |
Panel thickness | 8 mm | |
Number of poles switch | 2 pole | |
Number of poles fuse holder | 1 pole | |
Pin number | 3 pole | |
Fuse holder present | Yes | |
Pin temperature | 70 °C | |
Type of locking | Yes |
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
41F1947
Manufacturer SKU:
4301.1405
Order No.:
41F1949
Manufacturer SKU:
4301.1401
Order No.:
41F1948
Manufacturer SKU:
4301.1407
Order No.:
41F1950
Manufacturer SKU:
4301.1403
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available