6600.3200 | SCHURTER

Built-in appliance socket F, 3 pole, screw mounting, plug-in connection, black, 6600.3200

Order No.: 59P7938
EAN: 4099889870527
MPN:
6600.3200
Series: 6600-3
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 26 pcs.
Leadtime: 8 Weeks **
Total Price:
1.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1186 €

Plug, 6600.3200, SCHURTER

IEC Appliance outlet F, Screw-on mounting, Front side, Quick-connect terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version socket
Design straight
Colour black
IEC designation F
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 8 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Type of locking
Rated current UL/CSA
Connection
Design
Version
Rated current IEC
Pin number
Panel thickness
Rated voltage IEC
Rated voltage UL/CSA
Assembly
Colour
IEC designation
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Type of locking
Rated current UL/CSA
Connection
Design
Version
Rated current IEC
Pin number
Panel thickness
Rated voltage IEC
Rated voltage UL/CSA
Assembly
Colour
IEC designation
Built-in appliance socket F, 3 pole, screw mounting, plug-in connection, black, 6600.3300.21
Order No.:
 59P7941
Manufacturer:
 SCHURTER
Manufacturer SKU:
 6600.3300.21
Available: 15 pcs. Leadtime: 8 Weeks ** Next delivery: 100 pcs. on 2024-04-26
Total Price: 1.95 € *
1 pcs.
1.9516 €
50 pcs.
1.6422 €
100 pcs.
1.5827 €
200 pcs.
1.5232 €
1000 pcs.
1.3685 €
No
15 A
plug-in connection
straight
socket
10 A
3 pole
8 mm
250 V
250 V
screw mounting
black
F
Built-in appliance socket F, 3 pole, screw mounting, plug-in connection, black, 6600.3300
Order No.:
 59P7940
Manufacturer:
 SCHURTER
Manufacturer SKU:
 6600.3300
Available: 4 pcs. Leadtime: 8 Weeks ** Next delivery: 100 pcs. on 2024-05-13
Total Price: 1.57 € *
1 pcs.
1.5708 €
50 pcs.
1.3447 €
100 pcs.
1.2852 €
200 pcs.
1.2376 €
1000 pcs.
1.1186 €
No
15 A
plug-in connection
straight
socket
10 A
3 pole
8 mm
250 V
250 V
screw mounting
black
F