6100.4215 | SCHURTER

Plug C14, 3 pole, snap-in, plug-in connection, black, 6100.4215

Order No.: 59P7604
EAN: 4099889867596
MPN:
6100.4215
Series: 6100-4
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7497 €

Plug, 6100.4215, SCHURTER

IEC Appliance inlet C14, Snap-in mounting, Front Side, Quick-connect terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version plug
Design straight
Colour black
IEC designation C14
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Panel thickness
Connection
Design
Version
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Colour
IEC designation
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Panel thickness
Connection
Design
Version
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Colour
IEC designation
Plug C14, 3 pole, snap-in, plug-in connection, black, 6100.4220
Order No.:
 59P7607
Manufacturer:
 SCHURTER
Manufacturer SKU:
 6100.4220
Available: 0 pcs. Leadtime: 8 Weeks ** Next delivery: 100 pcs. on 2024-04-26
Total Price: 0.75 € *
1 pcs.
0.7497 €
2 mm
plug-in connection
straight
plug
No
10 A
3 pole
250 V
15 A
250 V
snap-in
black
C14