4832.2220 | SCHURTER

3.5 mm jack panel socket, 2 pole (mono), solder connection, plastic, 4832.2220

Order No.: 59P6857
EAN: 4099889856262
MPN:
4832.2220
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €

Audio Plug, 4832.2220, SCHURTER

PCB terminal, Screw-on mounting, Rear-side, Screened, Audio Plug: 2-pole, Shielded, Straight, 3.5 mm

Features

  • Audio entrances and exits
  • Data and Signal transfer
Technical specifications
Version panel socket
Colour black
Shell Material plastic
Contact connection solder connection
contact surface silver-plated
Assembly PCB mounting
Pin Diameter 3.5 mm
Pin number 2 pole
Logistics
Country of origin JP
Customs tariff number 85366930
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
Pin Diameter
Shell Material
contact surface
Version
Pin number
Colour
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Pin Diameter
Shell Material
contact surface
Version
Pin number
Colour
Contact connection