4793.5000 | SCHURTER

Plug C20, 3 pole, snap-in, plug-in connection, black, 4793.5000

Order No.: 59P6790
EAN: 4099889867213
MPN:
4793.5000
Series: 4793
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9397 €

Plug, 4793.5000, SCHURTER

IEC Appliance inlet C20, Snap-in mounting, Front side, Quick-connect terminals.

Features

  • Panel mountable
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version plug
Design straight
Colour black
IEC designation C20
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Panel thickness
Connection
Design
Version
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Colour
IEC designation
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Panel thickness
Connection
Design
Version
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Colour
IEC designation