4305.0048.05 | SCHURTER
Voltage selector insert for supply module, 4305.0048.05
Unit Price (€ / pc.)
3.3796 € *
Available: 19 pcs.
Leadtime: 8 Weeks **
Voltage selector insert, 4305.0048.05, SCHURTER
Drop-in type, Switching unit, Voltage selector insert
Technical specifications
Suitable for | supply module | |
Accessory Type | Voltage selector insert |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |