4301.1014.03 | SCHURTER
Fuse holder for IEC plug, 4301.1014.03
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fusedrawer, 4301.1014.03, SCHURTER
Fuseholder for fuse links 5 x 20 mm, Mounting: Fingergrip and fingergrip-safe, 2-pole, with voltage selector
Technical specifications
Suitable for | IEC plug | |
Accessory Type | fuse holder |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |