0098.0108 | SCHURTER

Cover cap for IEC plug, 0098.0108

Order No.: 59P2437
EAN: 4099889884401
MPN:
0098.0108
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7477 €

Protection cover, 0098.0108, SCHURTER

Protects the contacts and connector housing from dirt and damage. Covers can be put together during operation to avoid contamination of the inside of the covers. It's protection level when the cover is attached: IP67 / IP69K.

Technical specifications
Suitable for IEC plug
Accessory Type cover cap
Logistics
Country of origin CH
Customs tariff number 40169300
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Cover cap for IEC plug, 0098.0105
Order No.:
 59P2436
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0098.0105
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.75 € *
1 pcs.
5.7477 €
cover cap
IEC plug
Cover cap for IEC plug, 0098.0108
Order No.:
 59P2437
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0098.0108
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.75 € *
1 pcs.
5.7477 €
cover cap
IEC plug