Fuse-holder, fuse-link: 5 x 20 / 6.3 x 32 mm, through hole mounting.
Applications
Connection | PCB connection | |
Version | open | |
Type of mounting | PCB mounting | |
Touch protection | PC1 | |
For Fuse | 5 x 20 mm/6.3 x 32 mm | |
Rated voltage | 600 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 |
Country of origin | CN |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
46G6052
Manufacturer SKU:
0853.0917
Order No.:
59P2470
Manufacturer SKU:
0853.0575
Order No.:
59P2469
Manufacturer SKU:
0853.0573
Order No.:
46G6053
Manufacturer SKU:
3-101-000
Order No.:
59P2471
Manufacturer SKU:
0853.0576
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available