0031.7601 | SCHURTER
Fuse holder, 8.5 mm/MSx 250, 6.3 A, 250 V, PCB mounting, 0031.7601
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5355 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
FMS (250V)
Technical specifications
Connection | solder connection | |
Version | open | |
Type of mounting | PCB mounting | |
Touch protection | PC1 | |
For Fuse | 8.5 mm/MSx 250 | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |