Schuko-style angled plugs, type Kopp 1720.
Extra-flat (8.0 mm), with bracket for simple removal from the outlet, two ground contact systems to CEE 7/VII; Rated voltage: 250 VAC. Rated current: 16 A. Cable cross-section: max. 3 x 1.5 mm².
Type: 1720.0503.0, black
Connection | screw connection | |
Version | plug | |
Colour | black | |
Country code | Germany | |
Cable cross-section | 1.5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP20 |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available