Schuko-style angled plugs, type EVOline Plug.
Projection height in inserted state approx. 5.0 mm only, the moving mating face facilitates easy removal from the outlet, double ground contact system; Rated voltage: 250 V. Rated current: 16 A. Connection: 0.75 to 1.5 mm² screw terminals. Safety class: I. Degree of protection: IP 20. Standards: DIN 49441R2, VDE 0620-1. Length 115 mm.
Type: EVOline Plug, plug, white
Connection | screw connection | |
Version | plug | |
Colour | white | |
Country code | Germany | |
Cable cross-section | 1.5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available