182704006 | Kopp
Schuko-style jack, 1827.0400.6
Order No.: 05N9054
EAN: 4008222363152
MPN:
182704006
1827.0400.6
Unit Price (€ / pc.)
5.8310 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.1289 €
100 pcs.
4.4982 €
250 pcs.
4.3197 €
1000 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style connections, type Kopp 1827.
Compact, ergonomic, break-proof, gray. For cable cross-sections up to 3 x 1.5 mm². With anti-kink bushing, center insertion; Housing: PVC. Connection value: 10/16 A, 250 V.
Type: 1827.0400.6, jack
Technical specifications
Connection | screw connection | |
Version | jack | |
Colour | gray | |
Country code | Germany | |
Cable cross-section | 1.5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |