Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schuko-style appliance outlet

  • IP 54
  • mit Klappdeckel
  • für ortsfesten Einsatz

Order No. 05 N 6970

Manufacturer name

Mennekes

Manufacturer No.

11011

piece
Total

€ 8.75
There are 36 piece in stock
Delivery:

scale from 1 from 20 from 60 from 100
Price* per piece € 8.7465 € 7.7231 € 7.2114 € 6.6878
product.detail.add.UNDEFINED

Technical features

Panel mounted socket
Germany
blue
Plug terminals
Yes
16 A/250 V
IP54

Manufacturer information

Manufacturer name Mennekes
Manufacturer number 11011
GTIN 4015394136729
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate

Schuko-style appliance outlets, type Mennekes 110.

Bezel: 23 mm height, 50 x 50/61 mm, round hinged lid, compliant with DIN 49440-1, jet water-proof to IP 54. Housing: impact resistant plastic (AMAPLAST) with hammer logo. Connections: 2 P + E, 16 A/230 VAC. Connection: screw terminals 1.5 to 2.5 mm². Panel-mount diameter: 44.5 mm. Mounting depth: 21.7 mm. Mounting holes : 4, with 38 mm pitch.

With push-in terminals, type 1101.

Type: 11011, outlet, blue

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)
Related products