Schuko-style appliance outlets, type Mennekes 110.
Bezel: 23 mm height, 50 x 50/61 mm, round hinged lid, compliant with DIN 49440-1, jet water-proof to IP 54. Housing: impact resistant plastic (AMAPLAST) with hammer logo. Connections: 2 P + E, 16 A/230 VAC. Connection: screw terminals 1.5 to 2.5 mm². Panel-mount diameter: 44.5 mm. Mounting depth: 21.7 mm. Mounting holes : 4, with 38 mm pitch.
Type: 11030, outlet, gray
Connection | screw connection | |
Version | Surface-mounted german schuko-style socket outlet | |
Colour | gray | |
Hinged cover available | Yes | |
Country code | Germany | |
Nominal power | 16 A/230 V | |
Degree of protection (IP) | IP54 |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available