Schuko-style appliance outlets, type Komos Serie 2343.
50 x 62 mm front bezel of 13 mm height, square folding lid; Housing: plastic. Color: medium-gray. Connections: 2 P + E, 10 A/16 A/250 VAC. Panel mount diameter: 43 mm. Mounting depth: 31.5 mm. Mounting holes: 2.
Type: 5831–0–0029, outlet
Connection | screw connection | |
Version | built-in socket outlet | |
Colour | gray | |
Hinged cover available | Yes | |
Country code | Germany | |
Nominal power | 16 A/250 V |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available