Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schuko-style angled plug

  • Version: Plug
  • Country code: Germany
  • Colour: white

Order No. 05 N 900

piece
Total

€ 0.92

478 piece on Apr 2, 2019

Delivery:

scale from 1 from 10
Price* per piece € 0.9163 € 0.7973
product.detail.add.UNDEFINED

Technical features

Plug
Germany
white
Screw terminals
16 A/250 V

Manufacturer information

Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate

Schuko-style angled plugs, type 632.

To DIN 49441, made of impact resistant plastic, with VDE logo.

Type: 632, angled plug, white

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)