180616048 | Kopp

180616048, jack

Order No.: 05N9244
EAN: 4008224187107
MPN:
180616048
1806.1604.8
Kopp
default L
Image may differ
Unit Price (€ / pc.)
13.2804 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
13.2804 €

Schuko-style jacks, type Kopp 1806.

Splash-proof cap (IP 44), anti-kink bushing, break-proof insert, impact-resistant, interlocks all plugs with guide cam up to 7.0-mm length. Cable cross-section 3 x 2.5 mm²; Connection values: 16 A, 250 V.

Type: 180616048, jack

Technical specifications
Connection screw connection
Version jack
Colour black
Country code Germany
Cable cross-section 2.5 mm²
Nominal power 16 A/250 V
Pin number 2 pole + PE
Degree of protection (IP) IP44
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead