180416066 | Kopp

Schuko-style rubber coupling

Order No.: 05N9264
EAN: 4008224470162
MPN:
180416066
1804.1606.6
Kopp
default L
Image may differ
Unit Price (€ / pc.)
9.5795 € *
Available: 18 pcs.
Next delivery: 10 pcs. on 2024-05-02
Leadtime: 1 Week **
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
10 pcs.
8.4252 €
50 pcs.
7.8540 €
150 pcs.
7.5089 €
500 pcs.
7.1400 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style rubber jacks, type Kopp 1804.

With anti-kink bushing, break-proof insert, IP 20, for cable cross-sections up to 3 x 2.5 mm².

Type: 180416066, Schuko–style jack

Technical specifications
Connection screw connection
Version jack
Colour black
Country code Germany
Cable cross-section 2.5 mm²
Nominal power 16 A/250 V
Pin number 2 pole + PE
Degree of protection (IP) IP20
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead