DLW-3802 | Storage Systems

Shaking sieve, blue, DLW-3802

Order No.: 06L5644
EAN: 4099891420109
MPN:
DLW-3802
default L
Image may differ
Unit Price (€ / pc.)
51.0034 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.00 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0034 €
5 pcs.
45.7555 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw sieves, type IM DLW.

For sorting screws at the workplace; Dimensions in mm: 94 x 142, stackable.

Type: DLW-3802, for 3.0 to 4.0 mm screws

Technical specifications
Version Screw sieves
ESD protection No
Colour blue
Logistics
Country of origin JP
Customs tariff number 84679900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
Length
Colour
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Colour
ESD protection
Shaking sieve, blue, DLW-3802
Order No.:
 06L5644
Manufacturer SKU:
 DLW-3802
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 51.00 € *
1 pcs.
51.0034 €
5 pcs.
45.7555 €
Screw sieves
blue
No
Shaking sieve, blue, (L) 142 mm, DLW-3602
Order No.:
 06L5642
Manufacturer SKU:
 DLW-3602
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 77.66 € *
1 pcs.
77.6594 €
5 pcs.
73.7800 €
Screw sieves
142 mm
blue
No