STAHLMAGAZIN 1260-00 | Raaco
Steel magazine, blue, (W x D) 306 x 150 mm, STAHLMAGAZIN 1260-00
Storage cabinets with 60 drawerstype Raaco 1260-00
Type: 1260 - 00
Steel housing: H 552, W 306, D 150 mm,
Raaco blue. 60 transparent drawers type 150-00 made of polypropylene (PP),
each drawer can be divided into 4 compartments, H 35, W 50, D 135 mm.
Version | magazine | |
Width | 306 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 4.17 kg | |
Material | polypropylene | |
Depth | 150 mm |
Country of origin | DK |
Customs tariff number | 73269098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |