Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schrumpfschlauch 3 : 1, Innen-Ø 3/1 mm, Polyolefin, grau

  • Shrinking rate: 3 : 1
  • Colour: gray
  • Inner Ø before shrinkage: 3 mm

Order No. 35 P 3262

Manufacturer name

TE Connectivity

Series

RNF-3000

Manufacturer No.

0450094003
RNF-3000-3/1-8-SP

meter
Total

€ 671.16
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 1200 from 2100 from 3900
Price* per meter € 1.1186 € 0.952 € 0.8449 € 0.8092
product.detail.add.UNDEFINED

Technical features

3 : 1
gray
3 mm
1 mm
0.55 mm
80 °C
-55 °C
135 °C
No

Manufacturer information

Manufacturer name TE Connectivity
Series RNF-3000
Manufacturer number 0450094003
RNF-3000-3/1-8-SP
Country of origin Mexico
Customs tariff number 39269092
The above illustration may deviate
Tubing and Ident, POLYOLEFINS ETC, RNF-3000-3/1-8-SP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)