Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schrumpfschlauch 3 : 1, Innen-Ø 24/8 mm, Polyolefin, rot

  • Shrinking rate: 3 : 1
  • Colour: red
  • Inner Ø before shrinkage: 24 mm

Order No. 35 P 3235

Manufacturer name

TE Connectivity

Series

RNF-3000

Manufacturer No.

5677674001
RNF-3000-24/8-2-SP

meter
Total

€ 325.58
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 120 from 360 from 780
Price* per meter € 5.4264 € 4.4744 € 3.7247 € 2.975
product.detail.add.UNDEFINED

Technical features

3 : 1
red
24 mm
8 mm
1 mm
80 °C
-55 °C
135 °C
No
true

Manufacturer information

Manufacturer name TE Connectivity
Series RNF-3000
Manufacturer number 5677674001
RNF-3000-24/8-2-SP
Country of origin USA
Customs tariff number 39269092
The above illustration may deviate
Tubing and Ident, POLYOLEFINS ETC, RNF-3000-24/8-2-SP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)