Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schrumpfschlauch 3 : 1, Innen-Ø 24/8 mm, Polyolefin, grau

  • Shrinking rate: 3 : 1
  • Colour: gray
  • Inner Ø before shrinkage: 24 mm

Order No. 35 P 3245

Manufacturer name

TE Connectivity

Series

RNF-3000

Manufacturer No.

6797892004
RNF-3000-24/8-8-STK

Order information
Supplied as 1.2 m sections

piece
Total

€ 946.05

220 piece on Jan 23, 2019

Delivery:

scale from 150
Price* per piece € 6.307
product.detail.add.UNDEFINED

Technical features

3 : 1
gray
24 mm
8 mm
1 mm
80 °C
-55 °C
135 °C
No
true

Manufacturer information

Manufacturer name TE Connectivity
Series RNF-3000
Manufacturer number 6797892004
RNF-3000-24/8-8-STK
Country of origin Taiwan
Customs tariff number 39173200
The above illustration may deviate
Tubing and Ident, POLYOLEFINS ETC, RNF-3000-24/8-8-STK
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)