Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schrumpfschlauch 3 : 1, Innen-Ø 1,5/0,5 mm, Polyolefin, gelb

  • Shrinking rate: 3 : 1
  • Colour: yellow
  • Inner Ø before shrinkage: 1 mm

Order No. 35 P 3183

Manufacturer name

TE Connectivity

Series

RNF-3000

Manufacturer No.

5677692002
RNF-3000-1.5/0.5-4-STK

Order information
Supplied as 1.2 m sections

piece
Total

€ 464.10

220 piece on Jan 24, 2019

Delivery:

scale from 250
Price* per piece € 1.8564
product.detail.add.UNDEFINED

Technical features

3 : 1
yellow
1 mm
0.5 mm
0.45 mm
80 °C
-55 °C
135 °C
No
true

Manufacturer information

Manufacturer name TE Connectivity
Series RNF-3000
Manufacturer number 5677692002
RNF-3000-1.5/0.5-4-STK
Country of origin USA
Customs tariff number 39173200
The above illustration may deviate
Tubing and Ident, POLYOLEFINS ETC, RNF-3000-1.5/0.5-4-STK
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)