Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schrumpfschlauch 2 : 1, Größe 3/64, Innen-Ø 1,2/0,6 mm, Fluorpolymer, schwarz

  • Shrinking rate: 2 : 1
  • Material: Fluoropolymer
  • Colour: black

Order No. 35 P 4408

Manufacturer name

TE Connectivity

Series

RNF-150

Manufacturer No.

1615034002
RNF-150-3/64-0-SP

meter
Total

€ 2,490.74
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 914 from 1828 from 3656 from 8226
Price* per meter € 2.7251 € 2.0349 € 1.9397 € 1.8564
product.detail.add.UNDEFINED

Technical features

2 : 1
Fluoropolymer
black
1.2 mm
0.6 mm
0.25 mm
110 °C
-55 °C
150 °C
No
true

Manufacturer information

Manufacturer name TE Connectivity
Series RNF-150
Manufacturer number 1615034002
RNF-150-3/64-0-SP
Country of origin Austria
Customs tariff number 39173200
The above illustration may deviate
Tubing and Ident, SINGLE WALL FLUORO, RNF-150-3/64-0-SP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products