Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schrumpfschlauch 2 : 1, Größe 1/2, Innen-Ø 12,7/6,4 mm, Fluorpolymer, weiß

  • Shrinking rate: 2 : 1
  • Material: Fluoropolymer
  • Colour: white

Order No. 35 P 4405

Manufacturer name

TE Connectivity

Series

RNF-150

Manufacturer No.

6655094002
RNF-150-1/2-9-SP

meter
Total

€ 6,226.79
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1530 from 3060 from 7650 from 15300
Price* per meter € 4.0698 € 3.5819 € 3.1178 € 2.8679
product.detail.add.UNDEFINED

Technical features

2 : 1
Fluoropolymer
white
12.7 mm
6.4 mm
0.3 mm
110 °C
-55 °C
150 °C
No
true

Manufacturer information

Manufacturer name TE Connectivity
Series RNF-150
Manufacturer number 6655094002
RNF-150-1/2-9-SP
Country of origin Thailand
Customs tariff number 39173200
The above illustration may deviate
Tubing and Ident, SINGLE WALL FLUORO, RNF-150-1/2-9-SP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products