87 41 250 | Knipex

Multiple Slip Joint Spanner with non-slip plastic coating 250 mm

Order No.: 05L9530
EAN: 4003773054566
MPN:
87 41 250
8741250
Series: COBRA
Knipex
default L
Image may differ
Unit Price (€ / pc.)
34.2720 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
34.27 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2720 €
6 pcs.
30.8448 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slip joint spanner, 87 41 250, Knipex

For metric and imperial nuts and screws with widths across flats from 10 to 32 mm (3/8'' up to 1 1/4'')- self-locking from 17 mm: no slipping on the workpiece. Zero-backlash gripping of metric or imperial hexagonal headed screws, no rounding of bolt heads. Reliable and tight gripping of rounded, rusty, or thick coated bolts and screws. Ideal for work on vehicle brake systems. Quick tightening of bolted connections using ratchet action. Push the button for adjustment on the workpiece, also possible with one hand only. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Favourable lever action: optimum transmission of force. Guard prevents operators' fingers being pinched. Replaces a set of wrenches, ideal for tightening locknuts. Chrome vanadium electric steel, forged, multi stage oil-hardened

Technical Data

  • Wrench size: 10 to 32 mm
  • Material: Chromium-Vanadium steel
Technical specifications
Version pliers wrench
Jaw opening (mm) 32 mm
Jaw opening (inch) 1.25 inch
Weight 328 g
Length 250 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes