00503 | Wiha
Screwdriver kit, PH0, PH00, 1.5 mm, 2 mm, 2.5 mm, 3 mm, Phillips/Pozidriv, 00503
Order No.: 06L3420
EAN: 4010995005030
MPN:
00503
260 PF K6 SATZ 6-TLG
As an alternative, we recommend the following item:
Screwdriver kit, PH0, PH00, 1.5 mm, 2 mm, 2.5 mm, 3 mm, Phillips/slotted, 260PK601
Order No.: 06L3625
Manufacturer: Wiha
per pc. 43.1018 € *
*incl. VAT plus shipping costs
Screwdriver set, 00503, Wiha
PicoFinish Slotted/Philips screwdriver set, 6 pcs, high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated blade with Wiha ChromTop finish on tip for a perfect fit every time.
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | PH0, PH00, 1.5 mm, 2 mm, 2.5 mm, 3 mm | |
Peak type | Phillips/Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |