27738 | Wiha
Screwdriver, T8, TORX, BL 60 mm, L 164 mm, 27738
Unit Price (€ / pc.)
11.1146 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
11.11 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1146 €
10 pcs.
9.7818 €
50 pcs.
9.1035 €
150 pcs.
8.7108 €
500 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torx drivers with spring loaded retainer, type Wiha SoftFinish 362R.
For Torx screws, made of chrome vanadium molybdenum steel, dull chromed, ergonomic multi-component handle with roll-off protection; Handle diameter: 23 mm (30 mm as of TX 9).
Technical attributes (type, TX size, blade length (BL), blade diameter (D), total length (L)): 27738, TX 8, BL 60, D 3.5, L 164 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | T8 | |
Blade length | 60 mm | |
Length | 164 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |