Torx drivers, for screws with pin, type BAHCO BE-79.
For Torx screws with centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.
Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-7925, TX 25, D 4,43, BL 125, L 247 mm
Version | screwdriver | |
ESD protection | No | |
Size | T25 | |
Blade length | 125 mm | |
Length | 247 mm | |
Peak type | TORX | |
1000V Insulated | No |
Country of origin | ES |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available