PB 140.2-150 | PB SWISS TOOLS

Screwdriver, 4 mm, slotted, BL 150 mm, L 245 mm, PB 140.2-150

Order No.: 06L4419
EAN: 4099891371357
MPN:
PB 140.2-150
PB SWISS TOOLS
default L
Image may differ
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2824 €

Screwdrivers, type PB SWISS TOOLS Serie Classic/Electro Tools.

With extra chrome vanadium steel blade, chrome-plated; Blade edge: wedge-shaped, planar offset tip, with slightly chamfered corners, blackened, exact fit for standard screw slots. Handle: proven ergonomic design, for high hand torque, made of high-grade plastic, impact-resistant, red, clear. Design: for high stress.

With bright blade, type PB 100/PB 140.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): A 07, BW 4.0, BT 0.6, BL 150, L 245 mm

Technical specifications
Version screwdriver
ESD protection No
Size 4 mm
Blade length 150 mm
Length 245 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Screwdriver, 2.5 mm, slotted, BL 80 mm, L 165 mm, PB 100.0-80
Order No.:
 06L4413
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 100.0-80
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 5.01 € *
1 pcs.
5.0099 €
10 pcs.
4.7600 €
100 pcs.
4.5220 €
165 mm
2.5 mm
80 mm
screwdriver
slotted
No
No
Screwdriver, 2 mm, slotted, BL 50 mm, L 125 mm, PB 140.00-50
Order No.:
 06L4410
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 140.00-50
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 4.64 € *
1 pcs.
4.6410 €
10 pcs.
4.4149 €
100 pcs.
4.1888 €
125 mm
2 mm
50 mm
screwdriver
slotted
No
No
Screwdriver, 3.5 mm, slotted, BL 90 mm, L 180 mm, PB 100.1-90
Order No.:
 06L4416
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 100.1-90
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 5.84 € *
1 pcs.
5.8429 €
10 pcs.
5.5573 €
50 pcs.
5.2717 €
180 mm
3.5 mm
90 mm
screwdriver
slotted
No
No
Screwdriver, 4 mm, slotted, BL 100 mm, L 195 mm, PB 100.2-100
Order No.:
 06L4272
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 100.2-100
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 6.45 € *
1 pcs.
6.4498 €
10 pcs.
6.1285 €
50 pcs.
5.8310 €
195 mm
4 mm
100 mm
screwdriver
slotted
No
No