PB 140.1-150 | PB SWISS TOOLS

Screwdriver, 3.5 mm, slotted, BL 150 mm, L 240 mm, PB 140.1-150

Order No.: 06L4418
EAN: 4099891371340
MPN:
PB 140.1-150
PB SWISS TOOLS
default L
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2229 €

Screwdrivers, type PB SWISS TOOLS Serie Classic/Electro Tools.

With extra chrome vanadium steel blade, chrome-plated; Blade edge: wedge-shaped, planar offset tip, with slightly chamfered corners, blackened, exact fit for standard screw slots. Handle: proven ergonomic design, for high hand torque, made of high-grade plastic, impact-resistant, red, clear. Design: for high stress.

With bright blade, type PB 100/PB 140.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): A 05, BW 3.5, BT 0.5, BL 150, L 240 mm

Technical specifications
Version screwdriver
ESD protection No
Size 3.5 mm
Blade length 150 mm
Length 240 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Screwdriver, 2 mm, slotted, BL 50 mm, L 125 mm, PB 140.00-50
Order No.:
 06L4410
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 140.00-50
Available: 1 pcs. Leadtime: 1 Week ** Next delivery: 6 pcs. on 2024-04-24
Total Price: 4.64 € *
1 pcs.
4.6410 €
10 pcs.
4.4149 €
100 pcs.
4.1888 €
125 mm
2 mm
50 mm
screwdriver
slotted
No
No
Screwdriver, 4 mm, slotted, BL 100 mm, L 195 mm, PB 100.2-100
Order No.:
 06L4272
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 100.2-100
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 6.45 € *
1 pcs.
6.4498 €
10 pcs.
6.1285 €
50 pcs.
5.8310 €
195 mm
4 mm
100 mm
screwdriver
slotted
No
No
Screwdriver, 2.5 mm, slotted, BL 80 mm, L 165 mm, PB 100.0-80
Order No.:
 06L4413
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 100.0-80
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 5.01 € *
1 pcs.
5.0099 €
10 pcs.
4.7600 €
100 pcs.
4.5220 €
165 mm
2.5 mm
80 mm
screwdriver
slotted
No
No
Screwdriver, 3.5 mm, slotted, BL 90 mm, L 180 mm, PB 100.1-90
Order No.:
 06L4416
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 100.1-90
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 5.84 € *
1 pcs.
5.8429 €
10 pcs.
5.5573 €
50 pcs.
5.2717 €
180 mm
3.5 mm
90 mm
screwdriver
slotted
No
No