4-506 | Bernstein

Screwdriver, 6.5 mm, slotted, BL 125 mm, L 239 mm, 4-506

Order No.: 06L4356
EAN: 4099891371272
MPN:
4-506
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
9.8056 € *
Available: 0 pcs.
Available in 5 Days: 121 pcs.
Leadtime: 1 Week **
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
5 pcs.
8.8179 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers, type Bernstein Euroline-Power.

With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole; Blade: made of chrome vanadium, chromed, full length hardened, black tip.

Technical attributes (type, blade width (Bw), blade thickness (Bt), blade length (Bl), overall length (L)): 4-506, BW 6.5, BT 1.2, BL 125, L 239 mm

Technical specifications
Version screwdriver
ESD protection No
Size 6.5 mm
Blade length 125 mm
Length 239 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Screwdriver, 4 mm, slotted, BL 100 mm, L 200 mm, 4-523
Order No.:
 06L4352
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-523
Available: 1 pcs. Available in 5 Days: 23 pcs. Leadtime: 1 Week **
Total Price: 7.12 € *
1 pcs.
7.1162 €
10 pcs.
6.2594 €
100 pcs.
5.4978 €
250 pcs.
5.2717 €
1000 pcs.
4.9385 €
200 mm
4 mm
100 mm
screwdriver
slotted
No
No
Screwdriver, 5 mm, slotted, BL 153 mm, L 260 mm, 4-524
Order No.:
 05L0071
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-524
Available: 0 pcs. Available in 5 Days: 79 pcs. Leadtime: 1 Week **
Total Price: 8.18 € *
1 pcs.
8.1753 €
260 mm
5 mm
153 mm
screwdriver
slotted
No
No
Screwdriver, 3 mm, slotted, BL 100 mm, L 200 mm, 4-522
Order No.:
 06L4351
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-522
Available: 5 pcs. Available in 5 Days: 51 pcs. Leadtime: 1 Week **
Total Price: 6.50 € *
1 pcs.
6.4974 €
5 pcs.
5.8905 €
200 mm
3 mm
100 mm
screwdriver
slotted
No
No
Screwdriver, 2.5 mm, slotted, BL 75 mm, L 175 mm, 4-521
Order No.:
 06L4350
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-521
Available: 0 pcs. Available in 5 Days: 52 pcs. Leadtime: 1 Week **
Total Price: 6.37 € *
1 pcs.
6.3665 €
10 pcs.
5.6049 €
100 pcs.
4.9147 €
250 pcs.
4.7243 €
1000 pcs.
4.4268 €
175 mm
2.5 mm
75 mm
screwdriver
slotted
No
No
Screwdriver, 6.5 mm, slotted, BL 125 mm, L 239 mm, 4-506
Order No.:
 06L4356
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-506
Available: 0 pcs. Available in 5 Days: 121 pcs. Leadtime: 1 Week **
Total Price: 9.81 € *
1 pcs.
9.8056 €
5 pcs.
8.8179 €
239 mm
6.5 mm
125 mm
screwdriver
slotted
No
No
Screwdriver, 8 mm, slotted, BL 150 mm, L 271 mm, 4-508
Order No.:
 06L4357
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-508
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 9.20 € *
1 pcs.
9.1987 €
10 pcs.
8.0920 €
271 mm
8 mm
150 mm
screwdriver
slotted
No
No
Screwdriver, 5.5 mm, slotted, BL 100 mm, L 207 mm, 4-504
Order No.:
 06L4353
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-504
Available: 0 pcs. Available in 5 Days: 57 pcs. Leadtime: 1 Week **
Total Price: 8.21 € *
1 pcs.
8.2110 €
5 pcs.
7.3542 €
207 mm
5.5 mm
100 mm
screwdriver
slotted
No
No