PB 135.5-30 | PB SWISS TOOLS
Screwdriver, 8 mm, slotted, BL 30 mm, L 80 mm, PB 135.5-30
Order No.: 06L4344
EAN: 4099891371210
MPN:
PB 135.5-30
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
10 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short and stout design with bright blade, type PB 135.
With a strong short handle and blade.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): C 03, BW 8.0, BL 30, L 80 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 8 mm | |
Blade length | 30 mm | |
Length | 80 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |