PB 5100.5-150 | PB SWISS TOOLS
VDE screwdriver, 6.5 mm, slotted, BL 150 mm, L 270 mm, PB 5100.5-150
Order No.: 06L4335
EAN: 4099891371197
MPN:
PB 5100.5-150
Unit Price (€ / pc.)
12.9115 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.91 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9115 €
10 pcs.
12.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale
With insulated blade, type PB 5100.
Up to 1000 V to IEC/EN 60900:2004.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): B 06, BW 6.5, BT 1.2, BL 150, L 255 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 6.5 mm | |
Blade length | 150 mm | |
Length | 270 mm | |
Peak type | slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |