Screwdrivers, type PB SWISS TOOLS Serie Classic/Electro Tools.
With extra chrome vanadium steel blade, chrome-plated; Blade edge: wedge-shaped, planar offset tip, with slightly chamfered corners, blackened, exact fit for standard screw slots. Handle: proven ergonomic design, for high hand torque, made of high-grade plastic, impact-resistant, red, clear. Design: for high stress.
With bright blade, type PB 100/PB 140.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): A 14, BW 8.0, BT 1.2, BL 160, L 270 mm
Version | screwdriver | |
ESD protection | No | |
Size | 8 mm | |
Blade length | 160 mm | |
Length | 270 mm | |
Peak type | slotted | |
1000V Insulated | No |
Country of origin | CH |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available